Diodes PEEL18CV8T-7L technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Weight | 0.006737oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PEEL18CV8T-7L to view detailed technical specifications.
No datasheet is available for this part.