Diodes PEEL22CV10AJ-25L technical specifications.
| Package/Case | PLCC |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | PEEL 22CV10AJ |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PEEL22CV10AJ-25L to view detailed technical specifications.
No datasheet is available for this part.