Diodes PEEL22CV10AP-25L technical specifications.
| Package/Case | PDIP |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Operating Supply Current | 145mA |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | PEEL 22CV10AP |
| RoHS | Compliant |
Download the complete datasheet for Diodes PEEL22CV10AP-25L to view detailed technical specifications.
No datasheet is available for this part.