Diodes PEEL22CV10AS-15L technical specifications.
| Package/Case | SOIC |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Operating Supply Current | 67mA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | PEEL 22CV10AS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PEEL22CV10AS-15L to view detailed technical specifications.
No datasheet is available for this part.