Diodes PI2EQX3201BLZFE technical specifications.
| Data Rate | 3Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Current | 90mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX3201BLZFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
