Diodes PI2EQX5864DZFE technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX5864DZFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.