Diodes PI2EQX8804ANJE technical specifications.
| Package/Case | LBGA |
| Data Rate | 8Gbps |
| Input | CML |
| Number of Channels | 4 |
| Package Quantity | 176 |
| Packaging | Tray |
| Series | PCI Express®(PCIe), ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX8804ANJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.