Diodes PI2EQX8804ANJEX technical specifications.
| Package/Case | LBGA |
| Data Rate | 8Gbps |
| Input | CML |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PCI Express®(PCIe), ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX8804ANJEX to view detailed technical specifications.
No datasheet is available for this part.