The PI3A223ZLEX is a low power single supply voltage regulator from Diodes, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 250mW and a supply current of 3uA. The device is available in tape and reel packaging with a quantity of 3500 units. The PI3A223ZLEX is RoHS compliant.
Diodes PI3A223ZLEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 7uA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI3A223 |
| Supply Current | 3uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A223ZLEX to view detailed technical specifications.
No datasheet is available for this part.