Diodes PI3A3160CZEEX technical specifications.
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 1.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A3160CZEEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.