Diodes PI3A412EZHEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 400nA |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | PI3A412 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A412EZHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.