The PI3B16209AEX is an 18-channel CMOS buffer from Diodes, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 120mA of high-level output current and 120mA of low-level output current. It has a propagation delay of 0.25ns and a turn-on delay time of 5ns. The PI3B16209AEX is designed for use in a variety of applications, including those requiring high-speed data transfer.
Diodes PI3B16209AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3B16209 |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16209AEX to view detailed technical specifications.
No datasheet is available for this part.