The PI3B16210AEX is a surface-mount TSSOP packaged device from Diodes. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 0.25ns and is available in quantities of 1500 per reel. The PI3B16210AEX is suitable for use in applications requiring high-speed signal transmission.
Diodes PI3B16210AEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI3B16210 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16210AEX to view detailed technical specifications.
No datasheet is available for this part.