Diodes PI3B16212AE technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI3B16212 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16212AE to view detailed technical specifications.
No datasheet is available for this part.