The PI3B16212AX is a 24-input 24-output CMOS logic switch from Diodes. It features a high level output current of -120mA and a low level output current of 120mA. The device operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package, suitable for surface mount applications. The PI3B16212AX has a propagation delay of 5ns and a quiescent current of 10uA when operating at 3.3V. It is not RoHS compliant.
Diodes PI3B16212AX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B16212AX to view detailed technical specifications.
No datasheet is available for this part.