The PI3B16232AE is a 32-bit multiplexer/demultiplexer from Diodes, packaged in a TSSOP. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features a high level output current of -120mA and a low level output current of 120mA. It is designed to work with an operating supply voltage of 3.3V and has a quiescent current of 10uA. The PI3B16232AE is RoHS compliant and available in a rail/Tube packaging with 35 units per package.
Diodes PI3B16232AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 1 |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3B16232 |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16232AE to view detailed technical specifications.
No datasheet is available for this part.