The PI3B16232AEX is a 32:16 3-state multiplexer/demultiplexer from Diodes, packaged in a TSSOP. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The device has a high level output current of -120mA and a low level output current of 120mA. It is RoHS compliant and available in a tape and reel packaging with 1500 units per package.
Diodes PI3B16232AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3B16232 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16232AEX to view detailed technical specifications.
No datasheet is available for this part.