The PI3B16233AX is a 32-bit dual-SPI bridge from Diodes, featuring high level output currents of up to -120mA and low level output currents of up to 120mA. Operating within a temperature range of -40°C to 85°C, this device is suitable for surface mount applications. It requires an operating supply voltage of 3.3V and is available in a TSSOP package, packaged on tape and reel.
Diodes PI3B16233AX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B16233AX to view detailed technical specifications.
No datasheet is available for this part.