The PI3B16234AEX is a 32-input 16-output logic IC from Diodes, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 0.5ns. It is available in quantities of 1500 on tape and reel.
Diodes PI3B16234AEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.5ns |
| RoHS Compliant | Yes |
| Series | PI3B16234 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16234AEX to view detailed technical specifications.
No datasheet is available for this part.