The PI3B16245AEX is a 16-bit dual-supply voltage comparator from Diodes, packaged in a TSSOP package and designed for surface mount applications. It can handle high level output currents of up to -120mA and low level output currents of up to 120mA. The device operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The PI3B16245AEX has a propagation delay of 0.25ns and a turn-on delay time of 5ns. It is RoHS compliant and available in quantities of 1500 units per reel.
Diodes PI3B16245AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3B16245 |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16245AEX to view detailed technical specifications.
No datasheet is available for this part.