
The PI3B16245V is a 16-bit dual-SPI bridge from Diodes, packaged in an SSOP case and mounted on the surface. It can handle high-level output currents of up to -120mA and low-level output currents of up to 120mA. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. The PI3B16245V is available in rail/Tube packaging and features a propagation delay of 5ns and a quiescent current of 10uA.
Diodes PI3B16245V technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B16245V to view detailed technical specifications.
No datasheet is available for this part.
