The PI3B16292AEX is a 24:12 multiplexer/demultiplexer from Diodes, packaged in a TSSOP case. It can handle high level output currents of up to -120mA and low level output currents of up to 120mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is designed to work with an operating supply voltage of 3.3V and has a propagation delay of 0.25ns.
Diodes PI3B16292AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 24 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3B16292 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16292AEX to view detailed technical specifications.
No datasheet is available for this part.
