The PI3B16861AEX is a buffer with a propagation delay of 0.25ns, operating within a temperature range of -40°C to 85°C. It is available in a TSSOP package, supplied on tape and reel in quantities of 1500. The device is compliant with RoHS regulations. The buffer operates within a supply voltage range of 3V to 3.6V.
Diodes PI3B16861AEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI3B16861 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16861AEX to view detailed technical specifications.
No datasheet is available for this part.