The PI3B3126QX is a 4-bit CMOS quad buffer from Diodes, packaged in QSOP. It can supply up to 120mA at high level and -120mA at low level. Operating temperature range is -40°C to 85°C. The device is RoHS compliant and suitable for surface mount applications.
Diodes PI3B3126QX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3126QX to view detailed technical specifications.
No datasheet is available for this part.