The PI3B3253QX is an 8-bit single SPI bridge from Diodes, featuring a QSOP package and operating at a maximum temperature of 85°C. It has a high level output current of -120mA and a low level output current of 120mA. The device is designed to operate within a supply voltage range of 2.97V to 3.63V. The PI3B3253QX is not RoHS compliant and has a quiescent current of 3uA. It has a propagation delay of 5.2ns and is available in a tape and reel packaging.
Diodes PI3B3253QX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B3253QX to view detailed technical specifications.
No datasheet is available for this part.