The PI3B3257QX is an 8-bit single CMOS logic gate from Diodes, packaged in a QSOP. It can handle high level output currents of up to -120mA and low level output currents of up to 120mA. The device operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The PI3B3257QX is available in tape and reel packaging and has a propagation delay of 4.8ns. However, it is not RoHS compliant.
Diodes PI3B3257QX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B3257QX to view detailed technical specifications.
No datasheet is available for this part.