
The PI3B3257WX is an 8-bit single CMOS buffer from Diodes with a high level output current of -120mA and a low level output current of 120mA. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device has a propagation delay of 4.8ns and a quiescent current of 3uA when operating at 3.3V.
Diodes PI3B3257WX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B3257WX to view detailed technical specifications.
No datasheet is available for this part.
