The PI3B32X245BX is a 16-bit dual-supply voltage comparator from Diodes, operating over a temperature range of -40°C to 85°C. It features high level output currents of up to -120mA and low level output currents of up to 120mA. The device is designed for surface mount applications and is packaged in tape and reel. The PI3B32X245BX is not RoHS compliant and is based on CMOS technology with a propagation delay of 4.5ns and a quiescent current of 3uA.
Diodes PI3B32X245BX technical specifications.
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B32X245BX to view detailed technical specifications.
No datasheet is available for this part.