The PI3B3384LE is a dual SPST CMOS switch from Diodes, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The switch has a propagation delay of 0.25ns and a turn-on delay time of 4ns. It can handle high and low level output currents of 120mA and 120mA, respectively. The device is powered by a single 3.3V supply voltage and has a quiescent current of 3uA.
Diodes PI3B3384LE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3384LE to view detailed technical specifications.
No datasheet is available for this part.
