The PI3B34X245BX is a 32-bit quad-SPI bridge from Diodes, featuring high and low output currents of 120mA and -120mA respectively. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is available in surface mount packaging and is packaged on tape and reel. With a propagation delay of 4.5ns, this CMOS technology-based bridge is suitable for high-speed applications.
Diodes PI3B34X245BX technical specifications.
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B34X245BX to view detailed technical specifications.
No datasheet is available for this part.