
The PI3C3125WX is a 4-bit counter from Diodes, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and is powered by a maximum supply voltage of 3.63V. The counter has a high level output current of -120mA and a low level output current of 120mA. The device has a propagation delay of 9.8ns and a quiescent current of 500uA. It is available in tape and reel packaging and is not RoHS compliant.
Diodes PI3C3125WX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.8ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3C3125WX to view detailed technical specifications.
No datasheet is available for this part.