The PI3C3305UX is a dual 2-bit 2-element voltage switch from Diodes, packaged in the MSOP surface mount package. It can handle high level output currents of up to -120mA and low level output currents of up to 120mA. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 9.8ns. The PI3C3305UX has a quiescent current of 500uA and is available in tape and reel packaging.
Diodes PI3C3305UX technical specifications.
| Package/Case | MSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.8ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3C3305UX to view detailed technical specifications.
No datasheet is available for this part.