
Diodes PI3C3861QEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Series | PI3C3861 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3C3861QEX to view detailed technical specifications.
No datasheet is available for this part.
