The PI3DBV14ZHEX is a dual channel device from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and operates at a supply voltage of 2.5V. The device is available in tape and reel packaging with 3500 units per package.
Diodes PI3DBV14ZHEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Series | PI3DBV14 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3DBV14ZHEX to view detailed technical specifications.
No datasheet is available for this part.