Diodes PI3EQX8984ZLE technical specifications.
| Package/Case | QFN |
| Data Rate | 8Gbps |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 294 |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX8984ZLE to view detailed technical specifications.
No datasheet is available for this part.