Diodes PI3HDMI412FTZHEX technical specifications.
| Bandwidth | 1.5GHz |
| Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3HDMI412FT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI412FTZHEX to view detailed technical specifications.
No datasheet is available for this part.