The PI3L100LEX is a 4-channel device with a bandwidth of 213MHz, operating from a 3.3V supply and dissipating a maximum of 500mW. It is available in a TSSOP package, supplied on tape and reel in quantities of 3000. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Diodes PI3L100LEX technical specifications.
| Bandwidth | 213MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 4 |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI3L100 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L100LEX to view detailed technical specifications.
No datasheet is available for this part.