The PI3L100QX is a quad 8-input 4-output logic IC from Diodes, packaged in a QSOP case for surface mount applications. It operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply. The device has a maximum power dissipation of 500mW and is available in tape and reel packaging. However, it is not RoHS compliant.
Diodes PI3L100QX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3L100QX to view detailed technical specifications.
No datasheet is available for this part.