This 350MHz logic IC features 16 inputs and 8 outputs, with a maximum power dissipation of 500mW. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package. The PI3L301D series is not radiation hardened.
Diodes PI3L301DKEX technical specifications.
| Bandwidth | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Series | PI3L301D |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L301DKEX to view detailed technical specifications.
No datasheet is available for this part.