Diodes PI3TB212ZLE technical specifications.
| Logic Function | Multiplexer, Demultiplexer |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3TB212ZLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.