Diodes PI3V514BEX technical specifications.
| Bandwidth | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 5 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Series | PI3V514 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3V514BEX to view detailed technical specifications.
No datasheet is available for this part.