
The PI3VT3245LEX is an 8-bit single CMOS voltage translator from Diodes, packaged in a TSSOP case and suitable for surface mount. It can handle high level output currents of up to -120mA and low level output currents of up to 120mA. The device operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.63V. The PI3VT3245LEX features a propagation delay of 0.25ns and a turn-on delay time of 9.8ns, with a quiescent current of 3uA.
Diodes PI3VT3245LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Series | PI3VT3245 |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3VT3245LEX to view detailed technical specifications.
No datasheet is available for this part.
