The PI49FCT32807H is a 10-output surface mount IC from Diodes, packaged in a SSOP case and available in rail/Tube packaging. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.63V and minimum supply voltage of 2.97V. The device has a power dissipation of 500mW and a quiescent current of 100nA, with a propagation delay of 2.5ns.
Diodes PI49FCT32807H technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI49FCT32807H to view detailed technical specifications.
No datasheet is available for this part.