The PI49FCT3806CQEX is a 10-output logic IC from Diodes, packaged in a QSOP. It operates within a temperature range of -40°C to 85°C and can dissipate up to 500mW of power. The device is RoHS compliant and available in quantities of 3000 per reel. With a propagation delay of 4.5ns, this IC is suitable for high-speed applications.
Diodes PI49FCT3806CQEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 10 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | PI49FCT3806C |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3806CQEX to view detailed technical specifications.
No datasheet is available for this part.