The PI49FCT3806QEX is a 10-output logic IC from Diodes, packaged in a QSOP case. It operates over a temperature range of -40°C to 85°C and dissipates up to 500mW of power. The device is RoHS compliant and available in tape and reel packaging with 3000 units per reel.
Diodes PI49FCT3806QEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 10 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | PI49FCT3806Q |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3806QEX to view detailed technical specifications.
No datasheet is available for this part.