The PI49FCT805BTHEX is a 10-output logic IC from Diodes, packaged in a 2000-unit tape and reel. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and features a propagation delay of 5ns.
Diodes PI49FCT805BTHEX technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | PI49FCT805BT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT805BTHEX to view detailed technical specifications.
No datasheet is available for this part.
