The PI49FCT805BTQEX is a 10-output IC from Diodes, packaged in a QSOP case. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and available in tape and reel packaging with 3000 units per reel.
Diodes PI49FCT805BTQEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 10 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | PI49FCT805BT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT805BTQEX to view detailed technical specifications.
No datasheet is available for this part.