The PI49FCT805CT digital IC features a 10-output configuration with a supply voltage range of 4.75V to 5.25V and a maximum power dissipation of 500mW. It is packaged in a SOIC package and is available in quantities of 1000. The IC operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The propagation delay is 4.5ns.
Diodes PI49FCT805CTSEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | PI49FCT805CT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT805CTSEX to view detailed technical specifications.
No datasheet is available for this part.