Diodes PI4ULS3V16MNLE technical specifications.
| Package/Case | VFBGA |
| Logic Function | Level Shifter |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS3V16MNLE to view detailed technical specifications.
No datasheet is available for this part.