The PI5A319AWX is a single-channel IC with two outputs, designed for surface-mount applications. It operates within a temperature range of -40°C to 85°C and can dissipate up to 500mW of power. The device is available in SOIC N package, packaged on tape and reel. It is not RoHS compliant.
Diodes PI5A319AWX technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5A319AWX to view detailed technical specifications.
No datasheet is available for this part.